Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1010PSE5HFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P1010PSE5HFA technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Packaging | Bulk |
| Series | QorIQ P1 |
| RoHS | Compliant |
Download the complete datasheet for NXP P1010PSE5HFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
