The P1011NSE2DFB is a 32-bit RISC microprocessor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of S-PBGA-B689 and a terminal position of BOTTOM. The device is supplied with a voltage of 0.95 to 1.05 volts and has a maximum clock frequency of 100 MHz. It is a microprocessor with a 32-bit architecture and a speed of 533. The P1011NSE2DFB is packaged in a TEBGA2-689 package type.
NXP P1011NSE2DFB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 689 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 533 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P1011NSE2DFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.