The P1011NSE2FFB is a 32-bit RISC microprocessor with a single core and 16 programmable I/Os. It features 32KB of cache memory and operates within a temperature range of 0 to 125°C. The device is packaged in a TEBGA2-689 and is compliant with RoHS regulations. It is part of the QorIQ P1 series and is suitable for use in a variety of applications.
NXP P1011NSE2FFB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1011NSE2FFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
