The P1011NSE2HFB is a 689-pin BGA RISC microprocessor with a 32-bit architecture and a maximum operating speed of 800 MHz. It operates within a supply voltage range of 0.95 to 1.05V. The microprocessor features a 32-bit external data bus and a 16-bit address bus. It is designed for use in high-performance applications requiring a high level of processing power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1011NSE2HFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P1011NSE2HFB technical specifications.
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P1011NSE2HFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.