The NXP P1011NSN2FFB is a 32-bit RISC microprocessor with 32KB of cache memory, operating within a temperature range of 0°C to 125°C. It is packaged in a BGA689, 29x29mm format and is compliant with RoHS regulations. This microprocessor features 16 programmable I/Os and 16 I/Os, making it suitable for various applications.
NXP P1011NSN2FFB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1011NSN2FFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.