The P1012NSE2DFB is a 32-bit RISC microprocessor with a maximum operating frequency of 533MHz and 32KB of cache memory. It is designed for surface mount packaging and can operate within a temperature range of 0°C to 125°C. This microprocessor supports various interfaces, including I2C, SPI, USB, Ethernet, UART, and PCI. It is manufactured by NXP and is part of the QorIQ P1 series.
NXP P1012NSE2DFB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, PCI |
| Max Frequency | 533MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1012NSE2DFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.