The P1012NXE2DFB is a 32-bit RISC microprocessor with 32KB cache memory. It operates within a temperature range of -40°C to 125°C and is manufactured with halogen-free materials. This microprocessor features a data bus width of 32 bits and is part of the QorIQ P1 series. It is packaged in a tray and weighs approximately 0.18509 ounces.
NXP P1012NXE2DFB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1012NXE2DFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.