The P1012NXE2HFB is a 32-bit RISC microprocessor from NXP, operating at a maximum frequency of 800MHz. It features 32KB of cache memory and is designed to withstand operating temperatures up to 125°C. The device is RoHS compliant and available in a surface-mount BGA package.
NXP P1012NXE2HFB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, PCI |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1012NXE2HFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.