Sign in to ask questions about the NXP P1013NSE2EFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P1013NSE2EFB technical specifications.
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Max Frequency | 1.055GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1013NSE2EFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.