The P1013NSE2HFB is a 32-bit microprocessor with a maximum operating frequency of 800MHz. It features 32KB of RAM and 32KB of memory. The device supports various interfaces, including I2C, SPI, USB, Ethernet, UART, and PCI. It is packaged in HBGA and operates within a temperature range of 0°C to 105°C. The P1013NSE2HFB is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, PCI |
| Max Frequency | 1.055GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
