Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1013NSE2LFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Bus Width | 32b |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 1.055GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 135 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1013NSE2LFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
