The P1013NXE2EFB is a 32-bit microprocessor with one core and 32KB of RAM. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This microprocessor features a data bus width of 32 bits and a maximum operating frequency of 1.055GHz. It is packaged in a tray and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1013NXE2EFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Max Frequency | 1.055GHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1013NXE2EFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.