NXP P1013NXN2EFB technical specifications.
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, PCI |
| Max Frequency | 1.055GHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1013NXN2EFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
