The P1013PSE2EFA is a single-core RISC microprocessor with a 32-bit data bus. It operates within a temperature range of 0°C to 105°C. The device is packaged in a bulk format. The QorIQ P1 series is a family of microprocessors designed for various applications.
Checking distributor stock and pricing after the page loads.
NXP P1013PSE2EFA technical specifications.
| Package/Case | 600 |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Bulk |
| Series | QorIQ P1 |
| Weight | 0.167199oz |
| RoHS | Compliant |
No datasheet is available for this part.