The QorIQ P1 single-core microprocessor is a high-performance device with a 32-bit data bus and a maximum operating frequency of 533MHz. It is available in a FBGA-84 package and is suitable for operation over a temperature range of 0°C to 105°C. The device is RoHS compliant and is packaged in a tray. It supports multiple interfaces, including I2C, SPI, USB, Ethernet, and UART.
NXP P1014NSE5DFB technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| RoHS | Compliant |
Download the complete datasheet for NXP P1014NSE5DFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
