The P1014NSE5FFB is a single-core microprocessor from NXP, featuring a 32-bit data bus width and a maximum operating frequency of 667MHz. It is packaged in a FBGA package and is designed to operate within a temperature range of 0-105°C. This device is compliant with RoHS regulations and is available in trays of 84 units.
NXP P1014NSE5FFB technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| RoHS | Compliant |
Download the complete datasheet for NXP P1014NSE5FFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.