The QorIQ P1 microprocessor is a 32-bit device with I2C, SPI, USB, and Ethernet UART interfaces. It operates at a maximum frequency of 800MHz and is available in a 84-pin FBGA package. The device is compliant with RoHS standards and has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1014NSE5HFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| RoHS | Compliant |
Download the complete datasheet for NXP P1014NSE5HFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.