The P1014NSN5DFA is a 32-bit RISC microprocessor with a maximum clock frequency of 533 MHz. It operates within a supply voltage range of 0.95 to 1.05V. The device is packaged in a 19x19mm TEPBGA-425 lead-free plastic package. It is designed for use in microprocessor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1014NSN5DFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 425 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B425 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 533 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P1014NSN5DFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.