The P1014NSN5FFB is a single-core microprocessor from NXP, featuring a 32-bit data bus width and a maximum operating frequency of 667MHz. It is packaged in a halogen-free FBGA and is designed for surface mount applications. The device operates over a temperature range of 0°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1014NSN5FFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P1014NSN5FFB technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| RoHS | Compliant |
Download the complete datasheet for NXP P1014NSN5FFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.