The P1014NXE5DFA is a 32-bit microprocessor with a maximum clock frequency of 100 MHz and a supply voltage range of 0.95-1.05V. It features a 32-bit architecture and a RISC instruction set. The device is packaged in a TEPBGA-425 package, measuring 19x19mm with a height of 1.90mm and a pitch of 0.80mm. The package is lead-free and made of plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1014NXE5DFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 425 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B425 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 533 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P1014NXE5DFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.