The P1014NXE5FFB is a single-core microprocessor from NXP, featuring a 32-bit data bus width and support for various interfaces including I2C, SPI, USB, and Ethernet. It operates at a maximum frequency of 667MHz and has a temperature range of -40°C to 105°C. The device is packaged in a 84-pin FBGA and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1014NXE5FFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| RoHS | Compliant |
Download the complete datasheet for NXP P1014NXE5FFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.