The P1014NXE5HFA is a 32-bit RISC microprocessor designed for use in a variety of applications, including microcontrollers, microprocessors, and FPGAs. It operates at a maximum clock frequency of 800 MHz and is powered by a supply voltage of 1.05V, with a minimum operating voltage of 0.95V. The device is packaged in a 19 x 19 mm lead-free plastic TEPBGA-425 package, with a height of 1.90 mm and a pitch of 0.80 mm. This microprocessor is suitable for use in a range of electronic systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1014NXE5HFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 425 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B425 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P1014NXE5HFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.