This 32-bit RISC microprocessor operates within a supply voltage range of 0.95 to 1.05V and a maximum clock frequency of 100MHz. It is packaged in a 19x19mm TEPBGA-425 package. The microprocessor is designed for use in a variety of applications, including those requiring high-speed processing and low power consumption. The package is lead-free and made of plastic. Operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1014NXN5DFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 425 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B425 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 533 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P1014NXN5DFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.