The P1014NXN5HFA is a 32-bit RISC microprocessor with a maximum clock frequency of 800 MHz. It is packaged in a 425-pin TEPBGA with dimensions of 19mm x 19mm and a height of 1.90mm. The microprocessor operates within a supply voltage range of 0.95V to 1.05V and is designed for use in lead-free plastic packages. It is a type of microprocessor, specifically a RISC microprocessor, and is intended for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 425 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B425 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |