The P1014NXN5HHB is a 32-bit microprocessor from NXP, featuring a maximum operating frequency of 800MHz. It is available in a tray-packaged FBGA-84 package, suitable for surface mount applications. The device supports multiple interfaces, including I2C, SPI, USB, Ethernet, and UART. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1014NXN5HHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| RoHS | Compliant |
Download the complete datasheet for NXP P1014NXN5HHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.