
The P1015NSE5BFB is a 32-bit RISC microprocessor with 32KB of cache memory, operating within a temperature range of 0 to 125°C. It features a data bus width of 32 bits and is packaged in a halogen-free FBGA. The device has 16 programmable I/Os and 16 I/Os in total, and is part of the QorIQ P1 series. It is available in a tray packaging format and is manufactured by NXP.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| Series | QorIQ P1 |
| Weight | 0.083963oz |
| RoHS | Compliant |
