NXP P1015NSN5BFB technical specifications.
| Package/Case | FBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | QorIQ P1 |
| Weight | 0.083963oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1015NSN5BFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.