The P1015NXE5BFB is a 32-bit RISC microprocessor with 32KB cache memory. It operates within a temperature range of -40°C to 125°C and is designed with halogen-free materials. The device is packaged in a FBGA package and is available in a tray format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| Series | QorIQ P1 |
| Weight | 0.083963oz |
| RoHS | Compliant |