NXP P1015PSE5FFB technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Bulk |
| Series | QorIQ P1 |
| Weight | 0.083963oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1015PSE5FFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.