
The P1016NSE5DFB is a 32-bit RISC microprocessor with a single core and 16 I/Os. It features 32KB of cache memory and operates within a temperature range of 0°C to 125°C. The device is packaged in a halogen-free FBGA package and is suitable for use in a variety of applications. The P1016NSE5DFB is part of the QorIQ P1 series and is available in trays of 60 units.
NXP P1016NSE5DFB technical specifications.
| Package/Case | FBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | QorIQ P1 |
| Weight | 0.083963oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1016NSE5DFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
