The P1017NSN5CFB is a 32-bit QorIQ P1 microprocessor from NXP, packaged in a halogen-free LFBGA. It supports multiple interfaces, including I2C, SPI, USB, Ethernet, UART, and PCI, with a maximum frequency of 500MHz. Operating temperatures range from 0 to 105°C. This microprocessor is available in a tray packaging format, weighing 0.03496oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1017NSN5CFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P1017NSN5CFB technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, PCI |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Series | QorIQ P1 |
| Weight | 0.03496oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1017NSN5CFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.