
The NXP P1020NSN2FFB is a 32-bit dual-core RISC microprocessor with 32KB cache memory. It operates within a temperature range of 0°C to 125°C and is packaged in a TEBGA2-689 tray. This microprocessor is compliant with RoHS standards and features 16 programmable I/Os and 16 I/Os in total. It belongs to the QorIQ P1 series and weighs 0.18509 ounces.
Checking distributor stock and pricing after the page loads.
NXP P1020NSN2FFB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
No datasheet is available for this part.