
The NXP P1020NXE2FFB is a dual-core RISC microprocessor with a 32-bit data bus and a maximum operating frequency of 800MHz. It features 32KB of cache memory and 256KB of RAM. The device is packaged in a TEBGA2-689 package and is compliant with RoHS regulations. The microprocessor operates within a temperature range of -40°C to 125°C and is suitable for use in a variety of applications. The P1020NXE2FFB is a lead-free and halogen-free device, making it a suitable choice for environmentally friendly designs.
NXP P1020NXE2FFB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Number of Cores | 2 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1020NXE2FFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.