SPECIALTY MICROPROCESSOR CIRCUIT, PBGA689
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 689 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |