
The P1020NXN2FFB is a dual-core microprocessor that operates at a maximum frequency of 800 megahertz. It features a 32-bit RISC architecture and includes 32 kilobytes of cache memory. This microprocessor is designed to function within a temperature range of -40 degrees Celsius to 125 degrees Celsius. It meets the requirements of the Restriction of Hazardous Substances (RoHS) regulations. The P1020NXN2FFB is packaged in a TEBGA2-689 tray and supports various interfaces, including I2C, SPI, USB, and Ethernet. It also has 16 programmable input/output ports.
Sign in to ask questions about the NXP P1020NXN2FFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P1020NXN2FFB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Number of Cores | 2 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1020NXN2FFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.