
PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
Checking distributor stock and pricing after the page loads.
NXP P1020PSE2FDB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | QorIQ P1 |
| RoHS | Compliant |
No datasheet is available for this part.