Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1020PSE2HFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P1020PSE2HFB technical specifications.
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Bulk |
| Series | QorIQ P1 |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1020PSE2HFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.