NXP P1021-MDS-PB technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, UART |
| Max Frequency | 1.2GHz |
| Number of Bits | 32 |
| Number of Programmable I/O | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P1021-MDS-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
