
The NXP P1021NXE2DFB is a dual-core 32-bit RISC microprocessor with a maximum frequency of 533MHz and 32KB of cache memory. It supports various interfaces including I2C, SPI, USB, Ethernet, UART, and PCI. The device is packaged in a BGA package and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 125°C.
NXP P1021NXE2DFB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, PCI |
| Max Frequency | 533MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Number of Cores | 2 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1021NXE2DFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.