The P1022DS-PB is a 32-bit QorIQ microprocessor evaluation kit from NXP, featuring a data bus width of 32 bits and a maximum frequency of 1.055 GHz. It includes 32 KB of RAM and 32 KB of memory size, with an interface supporting Ethernet and I2S. The kit is packaged in bulk and is RoHS compliant, but does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
NXP P1022DS-PB technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Ethernet, I2S |
| Max Frequency | 1.055GHz |
| Memory Size | 32KB |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QorIQ™ |
| RoHS | Compliant |
No datasheet is available for this part.