The NXP P1022NSE2LHB is a dual-core microprocessor with a maximum operating frequency of 1.067GHz and a maximum operating temperature of 105°C. It is part of the QorIQ P1 series and features 87 I/Os. The device is packaged in a tray and is compliant with RoHS regulations. It operates at a supply voltage of 1V and has a weight of 0.18509oz.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, PCIe, UART |
| Max Frequency | 1.067GHz |
| Max Operating Temperature | 105°C |
| Memory Type | L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Number of I/Os | 87 |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |