NXP P1022NSE2MHB technical specifications.
| Data Bus Width | 32b |
| Interface | I2C, USB, Ethernet, SPI, UART, PCI |
| Max Frequency | 1.055GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Package Quantity | 135 |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1022NSE2MHB to view detailed technical specifications.
No datasheet is available for this part.