
The P1022NSN2HFB is a dual-core microprocessor with a 32-bit data bus width and a maximum operating frequency of 800MHz. It operates within a temperature range of 0°C to 105°C and is supplied with a voltage of 1V. This surface mount microprocessor is packaged in a tray and is compliant with RoHS regulations. It has a memory size of 32KB and a RAM size of 32KB, making it suitable for various applications requiring high processing power.
NXP P1022NSN2HFB technical specifications.
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, PCI |
| Max Frequency | 1.055GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1022NSN2HFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.