
The NXP P1022NSN2LFB is a dual-core microprocessor with a 32-bit data bus width and a maximum operating frequency of 1.067GHz. It features 32KB of RAM and operates over a temperature range of 0°C to 105°C. This microprocessor is RoHS compliant and available in a BGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1022NSN2LFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P1022NSN2LFB technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.067GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, PCI |
| Max Frequency | 1.055GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1022NSN2LFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
