The P1022NSN2MHB is a dual-core microprocessor with a 32-bit data bus and a maximum operating frequency of 1.2GHz. It features 32KB of memory and 256KB of RAM. The device is designed for surface mount and has a maximum operating temperature of 105°C. It is available in a BGA package and is compliant with RoHS regulations.
NXP P1022NSN2MHB technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 1.055GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1022NSN2MHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.