
The P1022NXN2EFB is a dual-core 32-bit microprocessor from NXP, operating at a maximum frequency of 1.055GHz and a minimum operating temperature of -40°C. It features a 32KB RAM and supports I2C interface. The device is RoHS compliant and has a halogen-free construction. It is packaged in a tray and is suitable for surface mount applications. The microprocessor is part of the QorIQ P1 series and is designed for high-performance applications.
Sign in to ask questions about the NXP P1022NXN2EFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P1022NXN2EFB technical specifications.
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Max Frequency | 1.055GHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1022NXN2EFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
