NXP P1023NSE5CFB technical specifications.
| Package/Case | LFBGA |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.035186oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1023NSE5CFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.