The P1023NSN5CFB is a dual-core microprocessor from NXP, packaged in a lead-free LFBGA package. It operates over a temperature range of 0°C to 105°C. This device is not RoHS compliant. The package dimensions are 19 X 19 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, and it is a plastic, WBTEBGA-457 type. It is halogen free and available in a tray packaging.
NXP P1023NSN5CFB technical specifications.
| Package/Case | LFBGA |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | QorIQ P1 |
| Weight | 0.03496oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P1023NSN5CFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.