
The NXP P1025NSN5DFB is a high-performance dual-core RISC microprocessor with a 32-bit data bus width. It operates at a maximum frequency of 533 megahertz and can withstand temperatures ranging from 0 to 125 degrees Celsius. This device is packaged in a halogen-free flip-chip ball grid array (FBGA) and features 32 kilobytes of cache memory. It also includes 16 programmable I/Os, providing flexibility for various applications. The P1025NSN5DFB supports a range of interfaces, including I2C, SPI, USB, Ethernet, UART, and PCI, making it suitable for a variety of embedded systems and applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1025NSN5DFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P1025NSN5DFB technical specifications.
| Package/Case | FBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, PCI |
| Max Frequency | 533MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| Series | QorIQ P1 |
| Weight | 0.083963oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1025NSN5DFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
