
The P1025NXE5DFB is a 32-bit RISC microprocessor with a maximum operating frequency of 533MHz and a maximum operating temperature of 125°C. It features 32KB of cache memory and a voltage rating of 1V. The device is available in a surface mount package and is halogen free. It supports various interfaces including I2C, SPI, USB, Ethernet, UART, and PCI. The microprocessor has 16 programmable I/Os and a weight of 0.083963oz.
NXP P1025NXE5DFB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, PCI |
| Max Frequency | 533MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | MPC83xx |
| Voltage | 1V |
| Weight | 0.083963oz |
| RoHS | Compliant |
No datasheet is available for this part.
